Filter Your Search
1 - 10 of 183 results
|
RHU003N03FRAT106
ROHM Semiconductor
|
$0.0686 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 300 mA | 2.3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e1 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | UMT3, 3 PIN | compliant | EAR99 | ROHM Semiconductor | |||||||||||||
|
NTR5103NT1G
onsemi
|
$0.0749 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | EAR99 | onsemi | 318-08 | ||||||||||
|
NVTR4503NT1G
onsemi
|
$0.0925 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.5 A | 110 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 730 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | compliant | EAR99 | onsemi | 318-08 | SOT-23 (TO-236) 3 LEAD | 3 | |||||||
|
NTR4003NT1G
onsemi
|
$0.1083 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 500 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | SOT-23 (TO-236) 3 LEAD | 3 | ||||||||
|
NVR4003NT3G
onsemi
|
$0.1111 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 500 mA | 2 Ω | 16 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | SOT-23 (TO-236) 3 LEAD | 3 | |||||||
|
FDV303N
onsemi
|
$0.1128 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 680 mA | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | ||||||||||
|
NTR4003NT3G
onsemi
|
$0.1148 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 500 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | SOT-23 (TO-236) 3 LEAD | 3 | ||||||||
|
RJU003N03FRAT106
ROHM Semiconductor
|
$0.1423 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 300 mA | 1.9 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e1 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-70, SOT-323, 3 PIN | compliant | EAR99 | ROHM Semiconductor | |||||||||
|
FDC6303N
onsemi
|
$0.1597 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 25 V | 2 | 680 mA | 450 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SUPERSOT-6 | compliant | EAR99 | onsemi | 419BL | ||||||||
|
RHK003N06FRAT146
ROHM Semiconductor
|
$0.1799 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 1.5 Ω | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e1 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-59, SOT-346, 3 PIN | compliant | EAR99 | ROHM Semiconductor |