Filter Your Search
1 - 10 of 18 results
|
HV02JC374MAJ480
Kyocera AVX Components
|
Check for Price | No | No | Active | 370 nF | 4 kV | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 16 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 12.2 mm | 40.7 mm | 20.3 mm | AVX CORP | , | compliant | EAR99 | |||||
|
HV02JC374MAL480
Kyocera AVX Components
|
Check for Price | No | No | Active | 370 nF | 4 kV | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 16 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | L BEND | 12.2 mm | 40.7 mm | 20.3 mm | AVX CORP | , | compliant | EAR99 | |||||
|
HV02JC374KAN480
Kyocera AVX Components
|
Check for Price | No | No | Active | 370 nF | 4 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 16 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 12.2 mm | 40.7 mm | 20.3 mm | AVX CORP | , | compliant | EAR99 | |||||
|
SK011E374PAATR1
Kyocera AVX Components
|
Check for Price | Active | 370 nF | 100 V | 100 % | 2020 | Z5U | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 5.08 mm | 6.6 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | ||||||||||||
|
HV02JC374MAN480
Kyocera AVX Components
|
Check for Price | No | No | Active | 370 nF | 4 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 16 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 12.2 mm | 40.7 mm | 20.3 mm | AVX CORP | , | compliant | EAR99 | |||||
|
SK015E374PAATR1
Kyocera AVX Components
|
Check for Price | Active | 370 nF | 50 V | 100 % | 2020 | Z5U | CERAMIC | CERAMIC CAPACITOR | 22/-56% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 5.08 mm | 6.6 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | ||||||||||||
|
SK015E374ZAA
Kyocera AVX Components
|
Check for Price | Active | 370 nF | 50 V | 80 % | 2020 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 22/-56% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | 5.08 mm | 6.6 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | |||||||||||
|
HV02JC374ZAL480
Kyocera AVX Components
|
Check for Price | No | No | Active | 370 nF | 4 kV | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 16 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 12.2 mm | 40.7 mm | 20.3 mm | AVX CORP | , | compliant | EAR99 | |||||
|
SK015E374ZAATR1
Kyocera AVX Components
|
Check for Price | Active | 370 nF | 50 V | 80 % | 2020 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 22/-56% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 5.08 mm | 6.6 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | |||||||||||
|
SK011E374PAA
Kyocera AVX Components
|
Check for Price | Active | 370 nF | 100 V | 100 % | 2020 | Z5U | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | 5.08 mm | 6.6 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 |