Filter Your Search
1 - 10 of 26 results
|
PSR032DS0500X
Littelfuse Inc
|
$43.7927 | Yes | Active | 700 V | 600 V | 500 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 21573 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DL0700X
Littelfuse Inc
|
$91.8963 | Yes | Active | 700 V | 600 V | 700 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 51191 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||
|
PSR032DS0550X
Littelfuse Inc
|
$204.8733 | Yes | Active | 700 V | 600 V | 550 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 26327 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DS0450X
Littelfuse Inc
|
$204.8733 | Yes | Active | 700 V | 600 V | 450 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 15535 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||
|
PSR032DS0400X
Littelfuse Inc
|
$204.8733 | Yes | Active | 700 V | 600 V | 400 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 11104 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DS0630X
Littelfuse Inc
|
$204.8733 | Yes | Active | 700 V | 600 V | 630 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 34790 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DS0700X
Littelfuse Inc
|
$204.8733 | Yes | Active | 700 V | 600 V | 700 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 51191 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DL0450X
Littelfuse Inc
|
$220.8470 | Yes | Active | 700 V | 600 V | 450 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 15535 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DL0400X
Littelfuse Inc
|
$220.8470 | Yes | Active | 700 V | 600 V | 400 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 11104 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown | |||
|
PSR032DL0550X
Littelfuse Inc
|
$220.8470 | Yes | Active | 700 V | 600 V | 550 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | INDICATOR | 26327 J | 200 kA | CCC; CE; CUL; IEC; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 49.2 mm | 94.9 mm | 60 mm | LITTELFUSE INC | unknown |