Parametric results for: 0326020.mxp under Electric Fuses

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0326020mxp
Select parts from the table below to compare.
Compare
Part Number
0326020.MXP
Littelfuse Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Blow Characteristic
Circuit Protection Type
Additional Feature
Joule Integral-Nom
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Active 125 V 125 V 20 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 600A 575 J 400 A 5 s CE; CSA; KC; PSE; TUV; UL 125 °C -55 °C 3AB INLINE/HOLDER BULK NO NICKEL END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
Compare
0326020.MXP
Littelfuse Inc
$1.0739 Buy Yes Active 125 V 125 V 20 A SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 600A 575 J 400 A 5 s CE; CSA; KC; PSE; TUV; UL 125 °C -55 °C 3AB INLINE/HOLDER BULK NO NICKEL END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 LITTELFUSE