Filter Your Search
1 - 2 of 2 results
|
0325012.MXP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 125 V | 12 A | TIME DELAY/SLOW-BLOW | ELECTRIC FUSE | 129 J | 400 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
032501.2MXP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 125 V | 1.2 A | TIME DELAY/SLOW-BLOW | ELECTRIC FUSE | 22 J | 100 A | 5 s | CSA; CE; PSE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |