Filter Your Search
1 - 10 of 12,189 results
|
CGA2B2C0G1H030C050BA
TDK Corporation
|
$0.0147 | Yes | Yes | Active | 3 pF | 50 V | 8.3333 % | 0402 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA2B2NP01H030C050BA
TDK Corporation
|
$0.0212 | Yes | Yes | Active | 3 pF | 50 V | 8.3333 % | 0402 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA3E2C0G2A030C080AA
TDK Corporation
|
$0.0219 | Yes | Yes | Active | 3 pF | 100 V | 8.33 % | 0603 | C0G | 8.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608C0G2A030C080AA
TDK Corporation
|
$0.0282 | Yes | Yes | Active | 3 pF | 100 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CGA3E2C0G1H030C080AA
TDK Corporation
|
$0.0292 | Yes | Yes | Active | 3 pF | 50 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608NP01H030C080AA
TDK Corporation
|
$0.0367 | Yes | Yes | Active | 3 pF | 50 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CGA3E2NP02A030C080AA
TDK Corporation
|
$0.0381 | Yes | Yes | Active | 3 pF | 100 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
FG28C0G2A030CNT00
TDK Corporation
|
$0.0745 | Yes | Active | 3 pF | 100 V | 8.3333 % | C0G | 8.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
FG18C0G2A030CNT00
TDK Corporation
|
$0.1230 | Yes | Active | 3 pF | 100 V | 8.3334 % | C0G | 8.3334 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
QVS107CG030CCHT
TAIYO YUDEN
|
$0.2193 | Yes | Yes | Not Recommended | 3 pF | 250 V | 8.33 % | 0603 | C0G | 8.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | 0603 | TAIYO YUDEN |