Parametric results for: 0302CS-29NX under Fixed Inductors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: 0302cs29nx
Select parts from the table below to compare.
Compare
Compare
M0302CS-29NXJSU
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz CERAMIC 0302 RF INDUCTOR 1 NO e0 155 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 450 µm 860 µm 460 µm COILCRAFT INC unknown EAR99 8504.50.80.00
0302CS-29NXJSU
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 kHz CERAMIC 51 0302 RF INDUCTOR 1 NO e0 155 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC compliant EAR99 8504.50.80.00 CHIP, 0302
M0302CS-29NXJSW
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz CERAMIC 0302 RF INDUCTOR 1 NO e0 155 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 450 µm 860 µm 460 µm COILCRAFT INC unknown EAR99 8504.50.80.00
0302CS-29NXJLW
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz Ceramic 0302 RF INDUCTOR 1 NO e4 125 °C -40 °C Chip 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Silver/Platinum (Ag/Pt) - with Glass Frit DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC compliant EAR99 8504.50.80.00 CHIP
0302CS-29NXJBU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz CERAMIC 0302 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 450 µm 940 µm 580 µm COILCRAFT INC compliant EAR99 8504.50.80.00
0302CS-29NXJLU
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz Ceramic 0302 RF INDUCTOR 1 NO e4 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Silver/Platinum (Ag/Pt) - with Glass Frit DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC compliant EAR99 8504.50.80.00 CHIP COILCRAFT
0302CS-29NXJEW
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz Ceramic 0302 RF INDUCTOR 1 NO e4 125 °C -40 °C Chip 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Silver/Platinum (Ag/Pt) - with Glass Frit DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC compliant EAR99 8504.50.80.00 CHIP
0302CS-29NXJEU
Coilcraft Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz Ceramic 0302 RF INDUCTOR 1 NO e4 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Silver/Platinum (Ag/Pt) - with Glass Frit DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC compliant EAR99 8504.50.80.00 CHIP
0302CS-29NXJRW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 GHz Ceramic 0302 RF INDUCTOR 1 NO e3 125 °C -40 °C Chip 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC unknown EAR99 8504.50.80.00 CHIP COILCRAFT
0302CS-29NXJSW
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 29 nH 470 mΩ 5 % YES 250 MHz 330 mA 4.83 kHz CERAMIC 51 0302 RF INDUCTOR 1 NO e0 155 °C -40 °C Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 450 µm 860 µm 530 µm COILCRAFT INC compliant EAR99 8504.50.80.00 CHIP, 0302