Filter Your Search
1 - 2 of 2 results
|
0302CS-1N9XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.9 nH | 65 mΩ | 5 % | YES | 250 MHz | 910 mA | 16.06 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0302CS-1N9XJRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.9 nH | 65 mΩ | 5 % | YES | 250 MHz | 910 mA | 16.06 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | COILCRAFT |