Filter Your Search
1 - 2 of 2 results
|
0302CS-17NXJLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 17 nH | 280 mΩ | 5 % | YES | 250 MHz | 440 mA | 6.26 GHz | CERAMIC | 0302 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass frit | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0302CS-17NXJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 17 nH | 280 mΩ | 5 % | YES | 250 MHz | 440 mA | 6.26 GHz | CERAMIC | 0302 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass frit | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |