Filter Your Search
1 - 4 of 4 results
|
03029BX331ZKUM7246
KEMET Corporation
|
Check for Price | No | Active | 330 pF | 25 V | 10 % | 0402 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029BX331ZKUM7189
KEMET Corporation
|
Check for Price | No | No | Active | 330 pF | 25 V | 10 % | 0402 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03029BX331ZKUM7292
KEMET Corporation
|
Check for Price | No | Active | 330 pF | 25 V | 10 % | 0402 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029BX331ZKUM
KEMET Corporation
|
Check for Price | No | No | Active | 330 pF | 25 V | 10 % | 0402 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 |