Parametric results for: 03029-BR221AJZCJP under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 03029br221ajzc
Select parts from the table below to compare.
Compare
Compare
03029BR221AJZC7246
KEMET Corporation
Check for Price No Active 220 pF 50 V 5 % 0402 BR 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1.02 mm 510 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99
03029BR221AJZC
KEMET Corporation
Check for Price No No Obsolete 220 pF 50 V 5 % 0402 BR 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1.02 mm 510 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
03029BR221AJZC7189
KEMET Corporation
Check for Price No No Active 220 pF 50 V 5 % 0402 BR 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 610 µm 1.02 mm 510 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
03029BR221AJZC7292
KEMET Corporation
Check for Price No Active 220 pF 50 V 5 % 0402 BR 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1.02 mm 510 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99