Filter Your Search
1 - 10 of 36,286 results
|
03028BR123XKZL7292
KEMET Corporation
|
Check for Price | No | Active | 12 nF | 10 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BR683XMZL7292
KEMET Corporation
|
Check for Price | No | Active | 68 nF | 10 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
03028-BR153AFM-T
Vishay Intertechnologies
|
Check for Price | No | Active | 15 nF | 50 V | 1 % | 0603 | BR | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 890 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | ||||||
|
03028BR101ZJUL
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 25 V | 5 % | 0603 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03028BR153XJZ7189
KEMET Corporation
|
Check for Price | No | No | Active | 15 nF | 10 V | 5 % | 0603 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03028BR123WMUL
KEMET Corporation
|
Check for Price | No | No | Active | 12 nF | 6.3 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03028BR223XMZM
KEMET Corporation
|
Check for Price | No | No | Active | 22 nF | 10 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03028BR822YKUC
KEMET Corporation
|
Check for Price | No | No | Active | 8.2 nF | 16 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
VJ03028-BR473AKMHJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 47 nF | 50 V | 10 % | 0603 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 890 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
03028BR332AMZM
Kyocera AVX Components
|
Check for Price | No | Active | 3.3 nF | 50 V | 20 % | 0603 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 |