Parametric results for: 03028-br221akz under Ceramic Capacitors

Filter Your Search

1 - 10 of 27 results

|
Manufacturer Part Number: 03028br221akz
Select parts from the table below to compare.
Compare
Compare
03028BR221AKZ
KEMET Corporation
Check for Price No No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm KEMET ELECTRONICS CORP , 0603 not_compliant EAR99 8532.24.00.20
03028BR221AKZM7292
KEMET Corporation
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm KEMET ELECTRONICS CORP , 0603 not_compliant EAR99 8532.24.00.20
03028BR221AKZC7292
KEMET Corporation
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm KEMET ELECTRONICS CORP , 0603 not_compliant EAR99 8532.24.00.20
03028BR221AKZH
Kyocera AVX Components
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT YES WRAPAROUND AVX CORP , 0603 unknown EAR99 8532.24.00.20
03028BR221AKZ
Kyocera AVX Components
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES TIN LEAD WRAPAROUND 910 µm 1.6 mm 810 µm AVX CORP , 0603 unknown EAR99
03028BR221AKZL7292
KEMET Corporation
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm KEMET ELECTRONICS CORP , 0603 not_compliant EAR99 8532.24.00.20
03028BR221AKZM
KEMET Corporation
Check for Price No No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm KEMET ELECTRONICS CORP , 0603 not_compliant EAR99 8532.24.00.20
03028BR221AKZL
Kyocera AVX Components
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT YES WRAPAROUND AVX CORP , 0603 unknown EAR99 8532.24.00.20
03028-BR221AKZB
Vishay Vitramon
Check for Price No No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 unknown EAR99 8532.24.00.20
03028BR221AKZM
Kyocera AVX Components
Check for Price No Active 220 pF 50 V 10 % 0603 BR 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT YES WRAPAROUND AVX CORP , 0603 unknown EAR99 8532.24.00.20