Filter Your Search
1 - 8 of 8 results
|
03028BP101BJZH
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
03028-BP101BJZMP
Vishay Intertechnologies
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
03028BP101BJZM
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP101BJZ
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | ||||||
|
VJ03028-BP101BJZMJ
Vishay Vitramon
|
Check for Price | No | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028BP101BJZL
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP101BJZC
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | WRAPAROUND | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
03028-BP101BJZ-T
Vishay Intertechnologies
|
Check for Price | No | Active | 100 pF | 100 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |