Parametric results for: 03-nl. under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 183 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 03n
Select parts from the table below to compare.
Compare
Compare
NTR4003NT1G
onsemi
$0.0587 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 500 mA 2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
RHU003N03FRAT106
ROHM Semiconductor
$0.0667 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 300 mA 2.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e1 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor UMT3, 3 PIN
FDC6303N
onsemi
$0.0685 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 25 V 2 680 mA 450 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 900 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TSOT-23-6 419BL compliant EAR99 onsemi SUPERSOT-6
NTR5103NT1G
onsemi
$0.0699 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318 compliant EAR99 onsemi TO-236, 3 PIN
NTR4003NT3G
onsemi
$0.1064 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 500 mA 2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
FDV303N
onsemi
$0.1087 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 680 mA 450 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318 compliant EAR99 onsemi
RJU003N03FRAT106
ROHM Semiconductor
$0.1308 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 300 mA 1.9 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 mW SWITCHING SILICON R-PDSO-G3 e1 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor SC-70, SOT-323, 3 PIN
NVR4003NT3G
onsemi
$0.1423 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 500 mA 2 Ω 16 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
FDG6303N
onsemi
$0.1591 Yes End Of Life N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 25 V 2 500 mA 450 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419B-02 compliant EAR99 onsemi SC-70, 6 PIN
NVTR4503NT1G
onsemi
$0.1631 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1.5 A 110 mΩ 25 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 730 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi CASE 318-08, 3 PIN