Parametric results for: 02sp1â under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: 02sp1
Select parts from the table below to compare.
Compare
Compare
FR102SP1
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
HER102SP1G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
1N4002SP1
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 O-PALF-W2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
OM5402SP1
Omnirel Corp
Check for Price No Transferred 25 A 1 V 35 ns SILICON RECTIFIER DIODE 2 BANKS, COMMON CATHODE, 2 ELEMENTS NO 150 V 4 EFFICIENCY 100 A 1 Not Qualified R-PSFM-T6 e0 125 °C ISOLATED 6 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE OMNIREL CORP unknown
HER102SP1
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
FR102SP1G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
1N4002SP1G
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 1 O-PALF-W2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80