Filter Your Search
1 - 10 of 1,988 results
|
MCVZ0402M090AGT
SPC Multicomp
|
$0.0472 | Contact Manufacturer | VARISTOR | 6 V | SURFACE MOUNT | YES | 9 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0402 | unknown | |||||||||||||||||||||||
|
CG0402MLE-18G
Bourns Inc
|
$0.0758 | Yes | Yes | Active | VARISTOR | 8.5 V | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | BOURNS INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||
|
CG0402MLA-5.5MG
Bourns Inc
|
$0.0807 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 4 V | 0.05 J | SURFACE MOUNT | YES | 5.5 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | BOURNS INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||
|
CGA0402MLC-24G
Bourns Inc
|
$0.1608 | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 24 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 340 µm | 1 mm | 500 µm | BOURNS INC | SMT, | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||||
|
CG0402MLU-05G
Bourns Inc
|
$0.1855 | Yes | Active | METAL OXIDE FILM | VARISTOR | SURFACE MOUNT | YES | 5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 360 µm | 1 mm | 500 µm | BOURNS INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | |||||||||||||
|
CGA0402MLC-12G
Bourns Inc
|
$0.2172 | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 12 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 340 µm | 1 mm | 500 µm | BOURNS INC | SMT, | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||||||
|
CG0402MLU-3.3G
Bourns Inc
|
$0.2756 | Yes | Active | METAL OXIDE FILM | VARISTOR | SURFACE MOUNT | YES | 3.3 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 360 µm | 1 mm | 500 µm | BOURNS INC | SMT, | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | |||||||||||||
|
CG0402MLU-12G
Bourns Inc
|
$0.2756 | Yes | Active | METAL OXIDE FILM | VARISTOR | SURFACE MOUNT | YES | 12 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 360 µm | 1 mm | 500 µm | BOURNS INC | SMT, | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | |||||||||||||
|
V0402MHS12NR
Littelfuse Inc
|
$0.3157 | Yes | Yes | Active | METAL OXIDE | VARISTOR | SURFACE MOUNT | 125 °C | YES | 18 V | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||||||
|
02M1001KF
Vishay Intertechnologies
|
$12.0299 | Yes | End Of Life | 1 kΩ | 10 % | 75 mW | 3486 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 2.41 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | Radial |