Filter Your Search
1 - 10 of 3,832 results
|
929550-01-02-EU
3M Interconnect
|
$0.5580 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
DF60-2EP-10.16C
Hirose Electric Co Ltd
|
$0.7011 | Yes | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
064002-E
TE Connectivity
|
$3.0780 | Active | 12 | 2 | 1.27 mm | 2 | 35 mΩ | 1.6 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 0.5 N | 10 GΩ | POLARIZED HOUSING | 0.5 N | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | PRESS FIT | 0.165 inch | 0.323 inch | 0.407 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||
|
102E10039X
Conec Corporation
|
$3.2931 | Obsolete | 31 | 2 | 15 mΩ | 4 A | FEMALE | 500 Cycles | PANEL | POLYCARBONATE | AG | BOARD CONNECTOR | NONE | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | UL | -65 °C | 125 °C | HOLE .12- .126 | PLUG | PREASSEM CONN | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.15 inch | NO | LOCKING | ONE | SOLDER LUG | 0.394 inch | 0.315 inch | 3.575 inch | 0.197 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | CONEC | ||||||||||||||||||||
|
374002-E
TE Connectivity
|
$4.6472 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: IEC; UL | 1414VAC V | NO | 60 N | 1000 GΩ | POLARIZED HOUSING | 60 N | DIN; EN | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 0.457 inch | 3.74 inch | 0.157 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||
|
3431-6202EB
3M Interconnect
|
Check for Price | Active | 34 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | PCMCIA CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 2.46 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | |||||||||||||||||||||||
|
G825M40102EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6250361102EU
Amphenol Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC1902E-KD8
Foxconn
|
Check for Price | Yes | Yes | Active | 2 | 2 | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
G80846002EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |