Filter Your Search
1 - 10 of 78 results
|
0285-0-15-80-16-27-10-0
Mill-Max Mfg Corp
|
$0.4443 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||
|
0285-0-15-15-16-14-10-0
Mill-Max Mfg Corp
|
$0.8670 | Yes | Yes | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||
|
0285100000
Weidmüller Interface GmbH & Co. KG
|
$1.1965 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||
|
0285-0-15-01-16-01-10-0
Mill-Max Mfg Corp
|
$1.2650 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||
|
0285200000
Weidmüller Interface GmbH & Co. KG
|
$1.2853 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||
|
0285-0-15-01-16-27-10-0
Mill-Max Mfg Corp
|
$1.4250 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||
|
3403.0285.11
Schurter Electronic Components
|
$1.5871 | Yes | Active | 250 V | 125 V | 12.5 A | TIME LAG | ELECTRIC FUSE | 340 J | 10 ms | 1 kA | AEC-Q200; CE; CUL; IEC; UKCA; UL; VDE | e2 | 125 °C | -55 °C | 5.3x16mm | SURFACE MOUNT | BAG | YES | Nickel/Tin (Ni/Sn) | WRAPAROUND | 5.35 inch | 5.35 mm | 15.4 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||||||||||||
|
0285300000
Weidmüller Interface GmbH & Co. KG
|
$4.1879 | Yes | Active | 100 °C | -50 °C | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | CE; UL | COVER ITEM | NO | NO | NO | ||||||||||||||||||||||||||||
|
0285.315MXP
Littelfuse Inc
|
$5.8250 | Yes | Active | 250 V | 315 mA | TIME LAG | ELECTRIC FUSE | 1.5 kA | 50 ms | e4 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | GOLD | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||
|
02853.15MXP
Littelfuse Inc
|
$5.8250 | Yes | Active | 250 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 51 J | 1.5 kA | 10 ms | PSE | e4 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | GOLD | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 |