Parametric results for: 0277f under Electric Fuses

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
-
Manufacturer Part Number: 0277
Select parts from the table below to compare.
Compare
Compare
3403.0277.23
Schurter Electronic Components
$1.0647 Yes Active 277 V 250 V 2 A TIME LAG ELECTRIC FUSE 9 J 10 ms 1.5 kA AEC-Q200; CE; CUL; IEC; UKCA; UL; VDE e2 125 °C -55 °C 5.3x16mm SURFACE MOUNT TR, 13 INCH YES Nickel/Tin (Ni/Sn) WRAPAROUND 5.35 mm 5.35 mm 15.4 mm SCHURTER AG HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 SCHURTER
3403.0277.11
Schurter Electronic Components
$1.0859 Yes Active 277 V 250 V 2 A TIME LAG ELECTRIC FUSE 9 J 10 ms 1.5 kA AEC-Q200; CE; CUL; IEC; UKCA; UL; VDE e2 125 °C -55 °C 5.3x16mm SURFACE MOUNT BAG YES Nickel/Tin (Ni/Sn) WRAPAROUND 5.35 mm 5.35 mm 15.4 mm SCHURTER AG HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 SCHURTER
0277.500V
Littelfuse Inc
$9.8864 Active 125 V 125 V 500 mA ELECTRIC FUSE 277 LITTELFUSE INC unknown EAR99 LITTELFUSE
027701.5V
Littelfuse Inc
$9.8864 Active 125 V 125 V 1.5 A ELECTRIC FUSE 277 LITTELFUSE INC unknown EAR99 LITTELFUSE
0277.375M
Littelfuse Inc
$11.8200 Active 125 V 125 V 375 mA VERY FAST ELECTRIC FUSE MIL-PRF-23419/4 125 °C -55 °C PICO THROUGH HOLE NO PIN WIRE LITTELFUSE INC unknown
0277.375V
Littelfuse Inc
$12.7967 Active 125 V 125 V 375 mA VERY FAST ELECTRIC FUSE 125 °C -55 °C PICO THROUGH HOLE NO PIN WIRE LITTELFUSE INC unknown
0277.125V
Littelfuse Inc
$12.7967 Active 125 V 125 V 125 mA ELECTRIC FUSE 277 LITTELFUSE INC unknown EAR99
0277.250V
Littelfuse Inc
$12.7967 Active 125 V 125 V 250 mA ELECTRIC FUSE 277 LITTELFUSE INC unknown EAR99
0277.062V
Littelfuse Inc
$13.3643 Active 125 V 125 V 62 mA ELECTRIC FUSE 277 LITTELFUSE INC unknown EAR99
0277007V
Littelfuse Inc
Check for Price Active 125 V 125 V 7 A ELECTRIC FUSE 277 LITTELFUSE INC unknown EAR99