Filter Your Search
1 - 10 of 26 results
|
0263.375WRT1L
Littelfuse Inc
|
$1.0000 | Yes | Yes | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | 100 ms | CE; CSA; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 7.11 mm | 3.94 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0263.375HAT1L
Littelfuse Inc
|
$1.6174 | Yes | Yes | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | 100 ms | CSA, UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | Pure Tin (Sn) | PIN WIRE | 3.94 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0263.375MXL
Littelfuse Inc
|
$1.7718 | Yes | Yes | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | 100 ms | CSA, UL | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | PIN WIRE | 3.94 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0263.375HRT1L
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | 100 ms | CSA, UL | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | Pure Tin (Sn) | PIN WIRE | 3.94 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
0263.375HRT1HF
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 3.94 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0263.375WXT1L
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 3.94 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0263.375HXT1HF
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 3.94 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0263.375WXL
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | 100 ms | CSA, UL | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | PIN WIRE | 3.94 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
0263.375
Littelfuse Inc
|
Check for Price | Active | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | CSA; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | TIN LEAD | PIN WIRE | 7.62 mm | 3.68 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
0263.375VAT1L
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 250 V | 375 mA | VERY FAST | ELECTRIC FUSE | 50 A | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 3.94 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |