Filter Your Search
1 - 3 of 3 results
|
026011C-33NXJRY
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 710 mΩ | 5 % | YES | 250 MHz | 200 mA | 4 GHz | Ceramic | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 550 µm | 760 µm | 330 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
026011C-33NXJRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 710 mΩ | 5 % | YES | 250 MHz | 200 mA | 4 GHz | Ceramic | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 550 µm | 760 µm | 330 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
026011C-33NXJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 710 mΩ | 5 % | YES | 250 MHz | 200 mA | 4 GHz | Ceramic | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 550 µm | 760 µm | 330 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |