Filter Your Search
1 - 3 of 3 results
|
0257015.LXN
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 15 A | FAST | ELECTRIC FUSE | 340 J | 1 kA | 360000 s | UL | e2 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | Tin/Copper (Sn/Cu) | TAB/BLADE | 5.08 mm | 12.19 mm | 19.05 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||
|
0257015LXN
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 15 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000A | 340 J | 1 kA | UL | e3 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | Tin (Sn) | TAB/BLADE | 5.08 mm | 12.19 mm | 19.05 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | ||||
|
0257015.L
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 15 A | ELECTRIC FUSE | 340 J | 1 kA | 100 ms | UL | e3 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | unknown | EAR99 |