Filter Your Search
1 - 2 of 2 results
|
0253.250MXT3
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; QPL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | ||||
|
0253.250MXT3L
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |