Filter Your Search
1 - 2 of 2 results
|
0253.200HAT3
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 200 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||
|
0253.200HA
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 200 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | 50 A | 1 s | CSA; CUL; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | unknown | EAR99 |