Filter Your Search
1 - 1 of 1 results
|
0253.062PRT1L
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 63 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |