Parametric results for: 0253.062nat3 under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 0253062nat3
Select parts from the table below to compare.
Compare
Compare
0253.062NAT3
Littelfuse Inc
Check for Price Active 125 V 125 V 62 mA VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC : 300 A 50 A 1 s CE; CSA; CUL; QPL; UKCA; UL e3 125 °C -55 °C PICO THROUGH HOLE AMMO PACK NO TIN PIN WIRE 7.11 mm 2.61 mm LITTELFUSE INC HALOGEN FREE unknown EAR99 8536.10.00.40
0253.062NAT3L
Littelfuse Inc
Check for Price Yes Yes Obsolete 125 V 125 V 62 mA VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 50 A CSA; QPL; UL 125 °C -55 °C THROUGH HOLE AMMO PACK NO PURE TIN PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 8536.10.00.40