Filter Your Search
1 - 3 of 3 results
|
0251005.MRT1L
Littelfuse Inc
|
$0.4907 | No | Yes | Active | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 4 J | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0251005.MRT1
Littelfuse Inc
|
Check for Price | No | Active | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 4 J | 50 A | CCC; CSA; PSE; QPL; TUV; UL | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
0251005.MRT1HF
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 4 J | 50 A | CCC; CSA; PSE; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |