Filter Your Search
1 - 9 of 9 results
|
02512.50NRT1L
Littelfuse Inc
|
Check for Price | Active | ELECTRIC FUSE | PURE TIN | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
0251.250NRT1L
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | not_compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | LITTELFUSE | |||
|
0251.250NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | 1 s | CSA; QPL; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | ||||
|
0251.250NRT1
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 50 A | CSA; QPL; UL | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | HALOGEN FREE | 8536.10.00.40 | ||||||||
|
0251.250NR
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | HALOGEN FREE | 8536.10.00.40 | ||||||||
|
0251.250.NRT1L
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | ||||||
|
02512.50NRL
Littelfuse Inc
|
Check for Price | Active | ELECTRIC FUSE | 251 | PURE TIN | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||
|
0251.250NRT1HF
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | |||||||
|
0251.250NRHF
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 |