Filter Your Search
1 - 10 of 209 results
|
KSS024-50GT
Advanced Interconnections Corp
|
Check for Price | Active | 24 | 2.54 mm | IC SOCKET | SIP24 | SOCKET ADAPTER | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 0.1 inch | 2.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
KSS024-50TG3M
Advanced Interconnections Corp
|
Check for Price | Active | 24 | 2.54 mm | IC SOCKET | SIP24 | e0 | RECTANGLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 0.1 inch | 2.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
KSA024-574GG
Advanced Interconnections Corp
|
Check for Price | Active | 24 | 2.54 mm | IC SOCKET ADAPTER | SIP24 | SOCKET ADAPTER | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.031 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
KSA024575T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 24 | BRASS/COPPER ALLOY | IC SOCKET | KSA | SIP24 | LOW PROFILE | e0 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | unknown | IC Socket | |||||||||||||||||
|
KSS024-51TG3M
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 24 | BERYLLIUM COPPER/COPPER ALLOY | 2.54 mm | IC SOCKET | SIP24 | e0 | RECTANGLE | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.1 inch | 2.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
KSS024-51TT
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 24 | BRASS | 2.54 mm | IC SOCKET | SIP24 | SIP SOCKET | e0 | RECTANGLE | NOT SPECIFIED | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.1 inch | 2.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
KSS024-51GT3M
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 24 | BERYLLIUM COPPER/COPPER ALLOY | 2.54 mm | IC SOCKET | SIP24 | e4 | RECTANGLE | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.1 inch | 2.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FTG0245-708GGCS
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 245 | BE-CU | IC SOCKET | BGA245 | WITH COIN SCREW CLAMP | e4 | 260 °C | -60 °C | 20X20 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.05 inch | STRAIGHT | RECTANGULAR | SOLDER | 1.062 inch | 1.062 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HCS024-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 24 | BE-CU | 2.54 mm | IC SOCKET | PGA24 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 5X5 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.5 inch | 0.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
FIS024-51TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 24 | BE-CU | 2.54 mm | IC SOCKET | PGA24 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 5X5 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.5 inch | 0.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |