Filter Your Search
1 - 1 of 1 results
|
023002.5ERT3P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 2.5 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 50 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | ROHS COMPLAINT | unknown | EAR99 | 8536.10.00.40 |