Parametric results for: 023.5-DBV under Assembly Items

Filter Your Search

1 - 10 of 139 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0235
Select parts from the table below to compare.
Compare
Compare
0235860000
Weidmüller Interface GmbH & Co. KG
$0.1233 Active WEIDMUELLER GMBH & CO KG compliant TERMINAL BLOCK ACCESSORY
0235960000
Weidmüller Interface GmbH & Co. KG
$0.1602 Active WEIDMUELLER GMBH & CO KG compliant TERMINAL BLOCK ACCESSORY
023502.5HXP
Littelfuse Inc
$0.2021 Yes Yes Active 250 V 2.5 A FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT 5 J 100 A ANCE; CE; CSA; KC; PSE; UL 125 °C -55 °C INLINE/HOLDER NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC unknown EAR99
0235007.MXP
Littelfuse Inc
$0.2505 Yes Yes Active 125 V 7 A FAST ELECTRIC FUSE 64 J 10 kA 5 s CE; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC unknown EAR99 ROHS COMPLIANT LITTELFUSE
023503.5MXP
Littelfuse Inc
$0.2583 Yes Yes Active 250 V 3.5 A FAST ELECTRIC FUSE 17 J 100 A 5 s CE; PSE; UL e3 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO Tin (Sn) END CAP 20 mm 5.2 mm LITTELFUSE INC unknown EAR99 ROHS COMPLIANT LITTELFUSE
0235005.HXP
Littelfuse Inc
$0.2604 Yes Active 125 V 5 A FAST ELECTRIC FUSE 27 J 10 kA 5 s 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5 mm LITTELFUSE INC unknown LITTELFUSE
0235001.MXP
Littelfuse Inc
$0.2665 Yes Yes Active 250 V 1 A FAST ELECTRIC FUSE 100 A 5 s CE; CSA; KC; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant EAR99 ROHS COMPLIANT LITTELFUSE
023501.6MXP
Littelfuse Inc
$0.2665 Yes Yes Active 250 V 1.6 A FAST ELECTRIC FUSE 2 J 100 A 5 s CE; CSA; KC; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant EAR99 ROHS COMPLIANT LITTELFUSE
023502.5MXP
Littelfuse Inc
$0.2665 Yes Yes Active 250 V 2.5 A FAST ELECTRIC FUSE 5 J 100 A 5 s CE; CSA; KC; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant EAR99 ROHS COMPLIANT LITTELFUSE
0235004.MXP
Littelfuse Inc
$0.2665 Yes Yes Active 125 V 4 A FAST ELECTRIC FUSE 17 J 10 kA 5 s CE; CSA; KC; PSE; UL 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant EAR99 ROHS COMPLIANT LITTELFUSE