Filter Your Search
1 - 10 of 908 results
|
20021121-00022D1LF
Amphenol Communications Solutions
|
$1.1255 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.55 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021121-00022D4LF
Amphenol Communications Solutions
|
$1.1760 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.55 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021121-00022D8LF
Amphenol Communications Solutions
|
$1.2200 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.55 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021323-00022D1LF
Amphenol Communications Solutions
|
$1.3500 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.568 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021321-00022D1LF
Amphenol Communications Solutions
|
$1.3650 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.568 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021321-00022D4LF
Amphenol Communications Solutions
|
$1.4500 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.568 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021122-00022D1LF
Amphenol Communications Solutions
|
$1.7400 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 2.157 N | 100 MΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.85 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.307 inch | 0.55 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021122-00022D4LF
Amphenol Communications Solutions
|
$1.8600 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 2.157 N | 100 MΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.85 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.307 inch | 0.55 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021321-00022D8LF
Amphenol Communications Solutions
|
$1.9800 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.568 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021323-00022D4LF
Amphenol Communications Solutions
|
$2.4400 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.568 inch | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | 8536.69.40.40 |