Filter Your Search
1 - 10 of 11 results
|
0219.200MXP
Littelfuse Inc
|
Check for Price | Active | ELECTRIC FUSE | 219XA | NICKEL | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||
|
0219.200MXEP
Littelfuse Inc
|
Check for Price | Active | ELECTRIC FUSE | 219XA | NICKEL | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||
|
0219.200AXE
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE | THROUGH HOLE | NO | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||||||
|
0219.200MXAP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | 20 ms | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | ROHS COMPLIANT | LITTELFUSE | ||||||
|
0219.200MXAEP
Littelfuse Inc
|
Check for Price | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | 20 ms | CCC; CE; CSA; CUL; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | TIN | PIN WIRE | 21.5 mm | 5.5 mm | LITTELFUSE INC | unknown | EAR99 | ROHS COMPLIANT | |||||||
|
0219.200A
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | |||||||||||||||
|
0219.200XA
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | CCC; CE; IEC; KTL; SEMKO; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | |||||||||||
|
0219.200MXGP
Littelfuse Inc
|
Check for Price | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | BSI, CCC, CE, CSA, UL, VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||
|
0219.200MRAET1P
Littelfuse Inc
|
Check for Price | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 150 A | BSI, CCC, CE, CSA, UL, VDE | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 21.5 mm | 5.5 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
0219.200
Littelfuse Inc
|
Check for Price | No | Active | LITTELFUSE INC | unknown | EAR99 |