Filter Your Search
1 - 6 of 6 results
|
021612.5MRET1
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 12.5 A | FAST | ELECTRIC FUSE | 235 J | 1.2 kA | CE; CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
02161.25MRET1
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 1.2 kA | CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
0216.125MRET1P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 125 mA | FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; IEC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 6 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
0216.125MRET1
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | 1.2 kA | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 6 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
021612.5MRET1P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 12.5 A | FAST | ELECTRIC FUSE | 235 J | 1.5 kA | CE; CSA; IEC; PSE; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
02161.25MRET1P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 1.5 kA | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |