Parametric results for: 0215315mret1p under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: 0215315mret1p
Select parts from the table below to compare.
Compare
Compare
0215.315MRET1P
Littelfuse Inc
$1.9600 Yes Active 250 V 315 mA TIME LAG ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT 1.5 kA 5 ms CCC; CE; CUL; SEMKO; SEV; UL; VDE e3 125 °C -55 °C 5x20mm THROUGH HOLE TR NO Tin (Sn) PIN WIRE 21.5 mm 5.6 mm LITTELFUSE INC unknown EAR99 8536.10.00.40
02153.15MRET1P
Littelfuse Inc
Check for Price Yes Active 250 V 3.15 A TIME LAG ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT 43 J 1.5 kA 10 ms CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE e3 125 °C -55 °C 5x20mm THROUGH HOLE TR NO Tin (Sn) PIN WIRE 21.5 mm 5.5 mm LITTELFUSE INC unknown EAR99 8536.10.00.40 LITTELFUSE