Filter Your Search
1 - 10 of 12 results
|
02021602201
HARTING Technology Group
|
$18.6448 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113, PANEL MOUNT | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | YES | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | 0.146 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||
|
02021601201
HARTING Technology Group
|
$23.6968 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113, PANEL MOUNT | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | YES | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | 0.146 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||
|
02021602301
HARTING Technology Group
|
$27.4675 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113, PANEL MOUNTABLE | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||
|
02021602202
HARTING Technology Group
|
$28.3616 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113 | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | EAR99 | 8536.69.40.40 | |||||||
|
02021601202
HARTING Technology Group
|
$30.2414 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113 | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | EAR99 | 8536.69.40.40 | |||||||
|
02021602804
HARTING Technology Group
|
$34.4654 | Yes | Active | NOT SPECIFIED | BOARD EURO CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
02021602302
HARTING Technology Group
|
$38.9795 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113 | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||
|
02021601301
HARTING Technology Group
|
$39.3078 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113, PANEL MOUNTABLE | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||
|
02021608201
HARTING Technology Group
|
$39.6725 | Yes | Active | 160 | 5 | 2.54 mm | 5 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | 160 N | 10 GΩ | 160 N | CUL;IEC;UL | 94V-0 | -40 °C | 105 °C | HOLE 0.11 | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D,Z | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.625 inch | 0.456 inch | 3.73 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||
|
02021601302
HARTING Technology Group
|
$43.0906 | Yes | Yes | Active | 160 | 5 | 2.54 mm | 5 | 15 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 61076-4-113 | 1000VAC V | NO | 1.0008 N | 1000 GΩ | 1.0008 N | YES | YES | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | Z,A,B,C,D | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.63 inch | 0.457 inch | 3.736 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING |