Filter Your Search
1 - 1 of 1 results
|
0201ZJ3R6BBSTR500
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.6 pF | 10 V | 2.7778 % | 0201 | 2.7778 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |