Filter Your Search
1 - 1 of 1 results
|
02013J1R1ABWTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.1 pF | 25 V | 4.5455 % | 0201 | 4.5455 % | SURFACE MOUNT | SILICON DIOXIDE AND NITRIDE | FILM CAPACITOR | CAPACITANCE TOLERANCE IS 0.05 PICO FARAD | 30ppm/Cel ppm/°C | e0 | MIL-STD-202F | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7/13 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | not_compliant | EAR99 | 8532.25.00.45 |