Filter Your Search
1 - 10 of 506 results
|
52610-2075
Molex
|
$1.5200 | Yes | Active | 20 | 1 | 1 mm | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | ZIF | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | SURFACE MOUNT | 0.142 inch | 0.226 inch | 1.047 inch | MOLEX LLC | compliant | EAR99 | |||||||||
|
CDPH-2-SM-02-(.075/.075/.400)-GD
Central Components Manufacturing
|
Check for Price | Active | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
22-8457-064-002-075
KYOCERA Corporation
|
Check for Price | Obsolete | BOARD EURO CONNECTOR | KYOCERA CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
278457032002075
Kyocera AVX Components
|
Check for Price | Active | 16 | 1 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1 | NO | YES | YES | YES | 94V-0 | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SOLDER | AVX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
008352020751801
KYOCERA Connector Products Division
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 12 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.24 inch | 0.265 inch | 1 inch | 0.12 inch | KYOCERA CONNECTOR PRODUCTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10121750-0002075LF
Amphenol FCi
|
Check for Price | Yes | Active | 15 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S8P7 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 2.39 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CDPH-2-SM-02-(.075/.075/.400)-SG
Central Components Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CDPH-2-SM-02-(.075/.075/.400)-TN
Central Components Manufacturing
|
Check for Price | Active | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
GRF1-P-C-02-0750-C1-S-S
Samtec Inc
|
Check for Price | Active | 2 | MALE | POLYTETRAFLUOROETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -40 °C | 90 °C | PLUG | S0C2 | BRASS | COAX | YES | LOCKING | ONE | 30u inch | 0.236 inch | 0.61 inch | 0.85 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
008352020751017
KYOCERA Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CORP | unknown |