Filter Your Search
1 - 10 of 744 results
|
MMSS-10-24C-L-12.00-D-K-LDS
Samtec Inc
|
$6.7315 | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | SOCKET | SOCKET | COPPER ALLOY | CABLE ASSEMBLY | 0.205 mm2 | POLYVINYL CHLORIDE | NO | 24 AWG | TIN | 305 µm | SAMTEC INC | compliant | |||||||||||||
|
MMSS-10-24C-L-12.00-D-K-LUS
Samtec Inc
|
$6.7315 | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | SOCKET | SOCKET | COPPER ALLOY | CABLE ASSEMBLY | 0.205 mm2 | POLYVINYL CHLORIDE | NO | 24 AWG | TIN | 305 µm | SAMTEC INC | compliant | |||||||||||||
|
MMSD-10-24C-L-04.00-D-K-LUX
Samtec Inc
|
$8.8827 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 102 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-07.00-D-K-LUX
Samtec Inc
|
$8.9855 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 178 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-08.00-D-K-LDS
Samtec Inc
|
$9.0187 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 203 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-10.00-D-K-LUS
Samtec Inc
|
$9.0761 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 254 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-12.00-D-K-LDX
Samtec Inc
|
$9.1394 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 305 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-16.00-D-K-LDX
Samtec Inc
|
$9.2739 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 406 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-20.00-D-K-LUX
Samtec Inc
|
$9.4248 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 508 µm | SAMTEC INC | compliant | ||
|
MMSD-10-24C-L-20.00-D-K-LUS
Samtec Inc
|
$9.4248 | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 508 µm | SAMTEC INC | compliant |