Filter Your Search
1 - 10 of 73 results
|
S1SS-10-30-GF-01.80-D-NUS
Samtec Inc
|
$5.6654 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DFS01-80-D-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | LOCATING POSTS | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.175 inch | 3.169 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
20021521-00180D8LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | PLASTIC | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.157 N | 100 MΩ | POLARIZED HOUSING | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 30u inch | SURFACE MOUNT | 0.201 inch | 0.22 inch | 2.248 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021521-00180D9LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | PLASTIC | GOLD (1) OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.157 N | 100 MΩ | POLARIZED HOUSING | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 1u inch | SURFACE MOUNT | 0.201 inch | 0.22 inch | 2.248 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021521-00180D4LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.157 N | 100 MΩ | POLARIZED HOUSING | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 10u inch | SURFACE MOUNT | 0.201 inch | 0.22 inch | 2.248 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
DFS01-80-D-H
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | LOCATING POSTS | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | SURFACE MOUNT | 0.157 inch | 0.175 inch | 3.169 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
DFS01-80-D-L
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | LOCATING POSTS | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.175 inch | 3.169 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
S1SS-03-30-T-01.80-D-NUS
Samtec Inc
|
Check for Price | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
S1SS-20-28-GF-01.80-D-NUS
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||||||||||||||||||||||||
|
S1SS-02-28-T-01.80-D-NUS
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |