Filter Your Search
1 - 10 of 26,609 results
|
70066-0177
Molex
|
$0.1085 | Yes | Active | 3 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
52030-1775
Molex
|
$0.2611 | Yes | Obsolete | 17 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS,ELV COMPL. & TRAY PKG | 500VAC V | NO | 100 MΩ | UL | -20 °C | 80 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | FCC RETNN DVC | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.138 inch | 0.205 inch | 0.878 inch | 0.126 inch | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||
|
TW-03-09-T-D-190-177
Samtec Inc
|
$0.5574 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.19 inch | 0.237 inch | 0.177 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||
|
TW-06-12-T-S-710-177
Samtec Inc
|
$0.7847 | Yes | Active | 6 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.71 inch | 0.474 inch | 0.177 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
0526101772
Molex
|
$0.8106 | Yes | Yes | Active | 17 | 1 | 1 mm | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | EASY-ON | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8354 mm | 4u inch | SURFACE MOUNT | 0.142 inch | 0.226 inch | 0.929 inch | MOLEX LLC | compliant | EAR99 | ROHS AND REACH COMPLIANT | ||||||||||||||||||||
|
3-647017-7
TE Connectivity
|
$1.0000 | Yes | Obsolete | 7 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647031-3, POLARIZED | NO | 5A | 1 | POLARIZED | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 0.8 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
3-647017-7
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 7 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647031-3, POLARIZED | NO | 5A | 1 | POLARIZED | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 0.8 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
FW-02-01-G-D-200-177
Samtec Inc
|
$1.2400 | Yes | Active | 4 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.2 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
FW-04-04-F-D-480-177
Samtec Inc
|
$1.4800 | Yes | Active | 8 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.48 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
FW-05-04-F-D-480-177
Samtec Inc
|
$1.6000 | Yes | Active | 10 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.48 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |