Filter Your Search
1 - 10 of 13 results
|
045801.6DR
Littelfuse Inc
|
$0.9310 | Yes | Active | 48 V | 75 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
046401.6DR
Littelfuse Inc
|
$1.0055 | Yes | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 1 J | 100 A | 1 ms | CE; PSE; TUV; UKCA | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
046501.6DR
Littelfuse Inc
|
$1.3458 | No | Yes | Active | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 9 J | 100 A | 10 ms | CE; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
067601.6DRT4
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 1 J | 35 A | CCC; CSA; UL; VDE | e0 | THROUGH HOLE | TAPE AND REEL | NO | TIN LEAD | PIN WIRE | 11 mm | 3.9 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||||||
|
067501.6DRT4
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 1.6 A | SLOW | ELECTRIC FUSE | 3 J | 50 A | 14400 s | CSA; UL | e0 | THROUGH HOLE | TAPE AND REEL | NO | TIN LEAD | PIN WIRE | 11 mm | 3.9 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
45801.6DR
Littelfuse Inc
|
Check for Price | Yes | Active | ELECTRIC FUSE | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
088501.6DR
Littelfuse Inc
|
Check for Price | Yes | Active | 350 V | 500 V | 1.6 A | Electric Fuse | 2 J | 100 A | 1 s | AEC-Q200; CUL; TUV; UL | e3 | 105 °C | -40 °C | NANO | SURFACE MOUNT | TR | YES | TIN | WRAPAROUND | 4.78 mm | 4.78 mm | 10.86 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
015701.6DR
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
067201.6DRT4
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 1.6 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 50 A | 5 s | CSA; UL | e0 | 3.6x10mm | THROUGH HOLE | TR | NO | TIN LEAD | PIN WIRE | 11 mm | 3.9 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||||
|
067401.6DRT4
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 50 A | 14400 s | CSA; UL | e0 | THROUGH HOLE | TAPE AND REEL | NO | TIN LEAD | PIN WIRE | 11 mm | 3.9 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 |