Filter Your Search
1 - 10 of 1,017 results
|
709177001691006
Kyocera AVX Components
|
$0.1960 | Yes | Active | 1 | 2 | 3 Cycles | BOARD | STRAIGHT | PCB CONNECTOR | NO | 15 A | -40 °C | 125 °C | RECTANGULAR | IDC | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 0.098 inch | AVX CORP | compliant | Kyocera AVX | |||||||||||||||||||||||||||||||||||||||||||
|
009177001691106
Kyocera AVX Components
|
$0.6735 | Yes | Active | 1 | 1 | 1 | 3 Cycles | BOARD | POLYAMIDE46 | STRAIGHT | PCB CONNECTOR | NO | 15 A | 12 AWG | e3 | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | IDC | WHITE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | IDC | 0.177 inch | 0.394 inch | 0.354 inch | 0.098 inch | AVX CORP | compliant | Kyocera AVX | ||||||||||||||||||||||||||||||||
|
009177001691196
Kyocera AVX Components
|
$0.6735 | Yes | Active | 1 | 1 | 1 | 3 Cycles | BOARD | POLYAMIDE46 | STRAIGHT | PCB CONNECTOR | NO | 15 A | 12 AWG | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | IDC | WHITE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | IDC | 0.177 inch | 0.394 inch | 0.354 inch | 0.098 inch | AVX CORP | compliant | |||||||||||||||||||||||||||||||||||
|
ESW-101-69-G-S
Samtec Inc
|
$1.2295 | Yes | Yes | Active | 1 | 1 | 1 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | POLARIZED HOUSING | 5.2 A | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.735 inch | 0.12 inch | 0.18 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||
|
0169900000
Weidmüller Interface GmbH & Co. KG
|
$1.2428 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESW-101-69-G-D
Samtec Inc
|
$1.7814 | Yes | Yes | Active | 2 | 2 | 2 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 5.2 A | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.735 inch | 0.12 inch | 0.18 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||
|
ESQ-101-69-S-D
Samtec Inc
|
$2.0442 | Yes | Yes | Active | 2 | 2 | 2 | 10 mΩ | 6.9 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.735 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
14-60-0169
Molex
|
$3.3600 | Yes | Yes | Active | 16 | 1 | 30 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL, POLARIZED | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 150u inch | IDC | 0.139 inch | 0.6 inch | 1.599 inch | MOLEX LLC | unknown | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
09170169622
HARTING Technology Group
|
$3.8700 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | DIP CONNECTOR | SOLDERED DIRECTLY TO THE BOARD | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | IDC | BEIGE | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | SOLDER | 0.433 inch | 0.213 inch | 0.906 inch | 0.126 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | EAR99 | 8536.69.40.51 | ||||||||||||||||||
|
09190169643
HARTING Technology Group
|
$7.1699 | Yes | Active | 16 | 4 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | YES | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING |