Filter Your Search
1 - 10 of 787 results
|
HTSW-101-30-F-S
Samtec Inc
|
$0.0921 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.32 inch | SAMTEC INC | LEAD FREE | compliant | ||||||||||||
|
TSW-101-30-F-S
Samtec Inc
|
$0.1800 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
TSW-101-30-F-D
Samtec Inc
|
$0.1826 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.2 inch | 0.1 inch | 0.1 inch | 0.71 inch | SAMTEC INC | compliant | |||||||||||
|
TSW-101-30-F-S-RA
Samtec Inc
|
$0.1900 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
TSW-101-30-F-D-RA
Samtec Inc
|
$0.2005 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 0.1 inch | SAMTEC INC | compliant | |||||||||||||
|
RC422-028-101-30FT
AirBorn Inc
|
$46.4157 | Active | BOARD STACKING CONNECTOR | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RC422-052-101-30FT
AirBorn Inc
|
$56.8118 | Active | 52 | 4 | 1.91 mm | 4 | 5 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | STAGGERED | RND PIN-SKT | 0.075 inch | NO | ONE | GENERAL PURPOSE | 50u inch | PRESS FIT | 0.35 inch | 0.3 inch | 1.464 inch | 0.095 inch | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
RC422-076-101-30FT
AirBorn Inc
|
$73.1604 | Active | 76 | 4 | 1.91 mm | 4 | 5 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | STAGGERED | RND PIN-SKT | 0.075 inch | NO | ONE | GENERAL PURPOSE | 50u inch | PRESS FIT | 0.35 inch | 0.3 inch | 1.914 inch | 0.095 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
RC422-100-101-30FT
AirBorn Inc
|
$89.4803 | Active | 100 | 4 | 1.91 mm | 4 | 5 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | STAGGERED | RND PIN-SKT | 0.075 inch | NO | ONE | GENERAL PURPOSE | 50u inch | PRESS FIT | 0.35 inch | 0.3 inch | 2.364 inch | 0.095 inch | AIRBORN INC | compliant | AirBorn | ||||||||||||||||||||||
|
RC422-128-101-30FT
AirBorn Inc
|
$108.5261 | Active | BOARD STACKING CONNECTOR | AIRBORN INC | compliant |