Filter Your Search
1 - 10 of 2,004 results
|
56B36-01-1-10N-F
Grayhill Inc
|
$11.5040 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
56A36-01-1-10N-C
Grayhill Inc
|
$11.5144 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
56A36-01-1-10N-F
Grayhill Inc
|
$11.5144 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
56P36-01-1-10S-C
Grayhill Inc
|
$11.8784 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
56P36-01-1-10N-F
Grayhill Inc
|
$11.8852 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
56P36-01-1-10N-C
Grayhill Inc
|
$11.8852 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
56B36-01-1-10S-F
Grayhill Inc
|
$11.8852 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
56BP36-01-1-10N-F
Grayhill Inc
|
$11.8852 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
56A36-01-1-10S-F
Grayhill Inc
|
$11.8852 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
56BP36-01-1-10N-C
Grayhill Inc
|
$11.8852 | Yes | Yes | Active | 200 mA | 30 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 9.58 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |