Filter Your Search
1 - 10 of 3,300 results
|
22-01-1062
Molex
|
$0.2097 | Yes | Yes | Not Recommended | 6 | 1 | 20 mΩ | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.26 inch | 0.5 inch | 0.61 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||
|
68001-106HLF
Amphenol FCi
|
$0.2345 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER/LIQUID CRYSTAL POLYMER/POLYAMIDE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.1 inch | 0.6 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | Amphenol | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
68001-106HLF
Amphenol Communications Solutions
|
$0.3286 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER/LIQUID CRYSTAL POLYMER/POLYAMIDE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.1 inch | 0.6 inch | 0.12 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 6 | |||||||||||||||||||||
|
10-01-1064
Molex
|
$0.3544 | Yes | Yes | Active | 6 | 1 | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 6.672 N | 500 GΩ | POLARIZED HOUSING | 18 AWG | 28 AWG | 1.112 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | PLUG | STRIP OR LOOSE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | COMPRESSION | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.236 inch | 0.626 inch | 1.2 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
68001-106H
Amphenol Communications Solutions
|
$0.3705 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
98401-106-10LF
Amphenol Communications Solutions
|
$0.4890 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.149 inch | 0.5 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | 10 | ||||||||||||||||||
|
009175002001106
Kyocera AVX Components
|
$0.5085 | Yes | Yes | Active | 2 | 1 | 2.4892 mm | 1 | 1 A | FEMALE | 3 Cycles | BOARD | POLYAMIDE | PURE TIN OVER NICKEL | STRAIGHT | PCB CONNECTOR | 125VAC V | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | IDC | WHITE | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.136 inch | 0.197 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
009175003001106
Kyocera AVX Components
|
$0.5885 | Yes | Yes | Active | 3 | 1 | 2.4892 mm | 1 | 1 A | FEMALE | 3 Cycles | BOARD | POLYAMIDE | PURE TIN OVER NICKEL | STRAIGHT | PCB CONNECTOR | 125VAC V | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | IDC | WHITE | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.136 inch | 0.295 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
009176002001106
Kyocera AVX Components
|
$0.6282 | Yes | Yes | Active | 2 | 1 | 10 A | BOARD | POLYAMIDE46 | PURE TIN OVER NICKEL | COMBINATION LINE CONNECTOR | NO | NO | NO | NO | -40 °C | 125 °C | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | IDC | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.201 inch | 0.315 inch | AVX CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
009177001601106
Kyocera AVX Components
|
$0.6735 | Yes | Active | 1 | 1 | 1 | 3 Cycles | BOARD | POLYAMIDE46 | STRAIGHT | PCB CONNECTOR | NO | 15 A | 14 AWG | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | IDC | WHITE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | IDC | 0.177 inch | 0.394 inch | 0.354 inch | 0.098 inch | AVX CORP | compliant |