Filter Your Search
1 - 10 of 23 results
|
D5G0111S-R
Electro Switch Corporation
|
$44.4137 | Active | 1.5 A | 28 V | 25000 Cycle(s) | 0.0035 mΩ | 11 | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | 0.5A@115VAC | 1.5A@28VDC | 500 mA | 115 V | 1500VAC V | 750 GΩ | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT | 3/8-32 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | EPOXY | 12 | NO | SOLDER | 1.875 inch | 0.375 inch | 0.11 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
D4G0111S
Electro Switch Corporation
|
$45.3602 | Yes | Active | 1.5 A | 28 V | 1 | 1 | SP11T | MOMENTARY | ROTARY SWITCH | SHAFT TYPE | .5A@115VAC | 1.5A@28VDC | 500 mA | 115 V | PANEL MOUNT-THREADED | 30 deg | NO | SOLDER | 14.27 mm | 36.5 mm | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||
|
D7G0111S
Electro Switch Corporation
|
$60.3346 | Active | 2.25 A | 28 V | 25000 Cycle(s) | 0.003 mΩ | 2 THRU 11 | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | 1A@115VAC | 2.25A@28VDC | 1 A | 115 V | 1500VAC V | 750 GΩ | -65 °C | 125 °C | PANEL MOUNT | SILVER | BRASS | 3/4-32 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | NO | SOLDER LUG | 1.875 inch | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
D7C0111S
Electro Switch Corporation
|
$82.2447 | Active | 2.25 A | 28 V | 25000 Cycle(s) | 0.003 mΩ | 2 THRU 11 | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | 1A@115VAC | 2.25A@28VDC | 1 A | 115 V | 1500VAC V | 1000 GΩ | -65 °C | 125 °C | PANEL MOUNT | SILVER | BRASS | 3/4-32 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | NO | SOLDER LUG | 1.875 inch | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
44M30-10-1-11S
Grayhill Inc
|
$195.3410 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 10 | 11 | SP11T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 111.48 mm | 29.51 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
44MS30-10-1-11S
Grayhill Inc
|
$204.8220 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 10 | 11 | SP11T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 111.48 mm | 29.51 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
D2C0111S
Electro Switch Corporation
|
$259.6683 | Active | 550 mA | 28 V | 25000 Cycle(s) | 0.005 mΩ | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | 0.25A@115VAC | 0.55A@28VDC | 250 mA | 115 V | 750VAC V | 1000 GΩ | -65 °C | 125 °C | PANEL MOUNT | SILVER | BRASS | 3/8-32 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | EPOXY | NO | SOLDER LUG | 1 inch | 25.4 mm | 25.4 mm | 0.25 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||
|
09MSP30-10-1-11S
Grayhill Inc
|
Check for Price | Active | ROTARY SWITCH | e4 | Gold (Au) | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
9P30-10-1-11S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 11 | 10P11T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | MELAMINE PHENOLIC | 22 | NO | BRASS | SOLDER | 0.375 inch | 109.4486 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||
|
09S30-10-1-11S
Grayhill Inc
|
Check for Price | Active | ROTARY SWITCH | e4 | Gold (Au) | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |