Filter Your Search
1 - 10 of 170 results
|
53M15-01-1-20N
Grayhill Inc
|
$113.2130 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 20 | SP20T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
53M15-01-12-02N
Grayhill Inc
|
$206.3805 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 2 | 12PDT | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 15 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 22.46 mm | 32.54 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||
|
59M18-01-1-20N-F
Grayhill Inc
|
$261.9055 | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 20 | SP20T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | STOP B/W LAST & FIRST POSITION | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | BREAK-BEFORE-MAKE | SILVER | 18 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 22.46 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||
|
59HS18-01-1-20S-C
Grayhill Inc
|
$290.9353 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 20 | SP20T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .25A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 18 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 22.46 mm | 28.58 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill | |||||||||||||||||||||
|
44US30-11-2-06N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 11 | 6 | DP6T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | NO | Tin (Sn) | SCREW | 120.27 mm | 29.51 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||||||
|
57HS22-01-12-03S-F
Grayhill Inc
|
Check for Price | Active | 50 mA | 28 V | 0.05 mΩ | 2 THRU 16 | SP3T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.05A@28VDC | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 3/8-32 | SILVER ALLOY | GOLD | SILVER ALLOY | 22 deg | DIALLYL | NO | BRASS | SOLDER LUG | 0.437 inch | 115.5192 mm | 28.575 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
S3930-11204S
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 1 A | 28 V | 25000 Cycle(s) | 4 | 12 | SP12T | LATCHED | ROTARY SWITCH | STANDARD SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | -55 °C | 125 °C | PANEL MOUNT-THREADED | 30 deg | NO | SOLDER | 16.64 mm | 17.48 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
57HS22-01-12-04S-F
Grayhill Inc
|
Check for Price | Active | 50 mA | 28 V | 0.05 mΩ | 2 THRU 16 | SP4T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.05A@28VDC | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 3/8-32 | SILVER ALLOY | GOLD | SILVER ALLOY | 22 deg | DIALLYL | NO | BRASS | SOLDER LUG | 0.437 inch | 115.5192 mm | 28.575 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
57M22-01-12-08S-F
Grayhill Inc
|
Check for Price | Active | 50 mA | 28 V | 0.05 mΩ | 2 THRU 16 | SP8T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.05A@28VDC | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 3/8-32 | SILVER ALLOY | GOLD | SILVER ALLOY | 22 deg | DIALLYL | NO | BRASS | SOLDER LUG | 0.437 inch | 115.5192 mm | 28.575 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
57HS22-01-12-09S-F
Grayhill Inc
|
Check for Price | Active | 50 mA | 28 V | 0.05 mΩ | 2 THRU 16 | SP9T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.05A@28VDC | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 3/8-32 | SILVER ALLOY | GOLD | SILVER ALLOY | 22 deg | DIALLYL | NO | BRASS | SOLDER LUG | 0.437 inch | 115.5192 mm | 28.575 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |